- RS Stock No.:
- 787-4574
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-4574
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
SL Slimline Skirting Trunking White Euro Socket Box in PVC-U
The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and will fit standard European 2 pin sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.
Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White
Specifications
Attribute | Value |
---|---|
Trunking Accessory Type | Skirting Single Socket Euro Standard NF/TuV Outlet Box |
Material | PVC |
Width | 20 mm |
Height | 110mm |
Dimensions | 110 x 20mm |