RS PRO PVC 70 x 20mm Cable Trunking Socket Box Skirting Double Socket Outlet Box

  • RS Stock No. 787-4542
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

SL Slimline Skirting Trunking White BS Socket Box in PVC-U

The SL slimline range of cable management products are manufactured from RAU PVC 1308, which is a tough, rigid material, with excellent resistance to chemicals and ageing. These trunking socket boxes are suitable for domestic and light commercial installations, including hotels and will fit standard British sockets. They are ideal for those faced with the challenge of re-cabling in refurbishment projects. Although slim line in design, the SL range can still address the need to segregate high and low voltage circuits. The Base is pre-punched, which facilitates speedy positioning and installation.

Available in 70x20 & 110x20mm
Base material PVC-U 1530
Cover material PVC-U 1309
Colour RAL 9010 Pure White

Specifications
Attribute Value
Trunking Accessory Type Skirting Double Socket Outlet Box
Material PVC
Width 20 mm
Height 70mm
Dimensions 70 x 20mm
Discontinued product