- RS Stock No.:
- 784-0050
- Brand:
- RS PRO
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$64.64
(exc. GST)
$71.10
(inc. GST)
Units | Per unit |
1 - 4 | $64.64 |
5 + | $53.20 |
- RS Stock No.:
- 784-0050
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Spool Valve Bodies
RS Mechanical/Spring Return Spool Valve Bodies work are suitable for use within general pneumatic, industrial, and automation and control applications and operate within pressure ranges from -0.9 to 10 bar, and environments from -10°C to +50°C. Units can accommodate a maximum flow rate of 125 litres per minute. The Spool Valve Bodies feature a 'snap-in' actuator fixing and integral mounting holes. Spool Valves from RS are compatible with the Spool Valve Bodies.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
Specifications
Attribute | Value |
---|---|
Connection Port Thread | Metric M5 |
Function | 3/2 |
Thread Size | M5 |
Thread Standard | Metric |
Manufacturer Series | BA 311 |
Maximum Operating Pressure | 10 bar |
Maximum Flow Rate | 125L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Number of Ports | 3/2 |
Related links
- Parker Lever 3/2 Pneumatic Manual Control Valve B53 Series 1/4in
- Norgren Toggle 3/2 Pneumatic Manual Control Valve Super X Series 1/8in
- RS PRO Manual 5/2 Pneumatic Manual Control Valve H Series 1/4in
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834293
- EMERSON – ASCO Lever 3/2 Pneumatic Manual Control Valve 551 Series 1/4in
- Festo 3/2 Closed 1/2 172946
- Festo Rod Lever 3/2 Pneumatic Manual Control Valve VZBE Series 4834303
- SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series