TE Connectivity Cat5 8P-Way Female RJ45 Connector

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

TE Connectivity Cat 5e Multiple Port PCB Mount Modular RJ45 Jack

A range of Cat 5e multiple port PCB mount Modular RJ45 Jacks with tin plated copper zinc alloy shielding and UL 94V-0 housings. These Cat 5e multi-port PCB mount Modular RJ45 Jacks are PCB through hole right angle (side entry) mounting and have an 8P8C contact configuration. All models are highly reliable and excellent quality.

Features & Benefits

Stock number 782-5764 has 1 x 4 ports with PCB ground option Stock number 782-5610 has 1 x 2 ports with PCB and panel ground option
Stock number 820-8170 has 1 x 4 ports with PCB and 3 rear panel ground tabs
Stock number 820-8344 has 1 x 4 ports with PCB and 3 rear panel ground tabs with atypical solder tail position numbers (see drawing for details)
Stock number 820-8353 has 1 x 6 ports with PCB and panel ground option

Specifications
Attribute Value
Gender Female
LAN Category Cat5
Number of Ways 8P
Connector Type Modular Jack
Discontinued product