- RS Stock No.:
- 782-0794
- Mfr. Part No.:
- 555051-1
- Brand:
- COMMSCOPE
Discontinued product
- RS Stock No.:
- 782-0794
- Mfr. Part No.:
- 555051-1
- Brand:
- COMMSCOPE
Technical data sheets
Legislation and Compliance
Product Details
Commscope Cat 3 Modular Jack In-line and Right Angle Couplers
Brought to you by Commscope, a series of Cat3 modular jack to modular jack inline and right angle couplers with one to one wiring, black plastic housings and gold plated contacts. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 782-0785 has a right angle body style and 6 positions
Stock number 782-0797 has an inline body style and 6 positions
Stock number 782-0794 has a right angle body style and 8 positions
Stock number 782-0791 has an inline body style and 8 positions
Note
CommScope has completed its acquisition of TE Connectivity's Telecom, Enterprise and Wireless businesses.
Specifications
Attribute | Value |
---|---|
Type | Coupler |
LAN Category | Cat3 |
Shield Type | UTP |
Length | 30.73mm |
Width | 14.6mm |
Depth | 19.05mm |