- RS Stock No.:
- 780-138
- Mfr. Part No.:
- 100L15GY
- Brand:
- HPM
20 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$7.554
(exc. GST)
$8.309
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $7.554 | $37.77 |
*price indicative |
- RS Stock No.:
- 780-138
- Mfr. Part No.:
- 100L15GY
- Brand:
- HPM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
10A and 15A
Grey and clear moulded 3 flat pin 240V 10A and 15A plug tops suitable for Australia or New Zealand. Supplied with cable clamp. 10A versions suitable for cable diameters of up to 8mm. 15A version suitable for cable diameters of up to 10mm.
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Australia, New Zealand |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mains Plug Type | Type I - Austrailian/Chinese |
Colour | Grey |
Gender | Male |
Body Material | PVC |