HPM Electrical Industries New Zealand / Australian Mains Plug Type I, 10A, 250 V ac

  • RS Stock No. 780-116
  • Mfr. Part No. 100L CL
  • Manufacturer HPM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AU
Product Details

10A and 15A

Grey and clear moulded 3 flat pin 240V 10A and 15A plug tops suitable for Australia or New Zealand. Supplied with cable clamp. 10A versions suitable for cable diameters of up to 8mm. 15A version suitable for cable diameters of up to 10mm.

Specifications
Attribute Value
Plug/Socket Plug
Country Australia, New Zealand
Current Rating 10A
Connector Type Type I
Mains Plug Type Type I - Austrailian/Chinese
Voltage Rating 250 V ac
Colour Clear
Gender Male
Body Material PVC
10 In stock for delivery within 1 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$ 4.568
(exc. GST)
$ 5.025
(inc. GST)
units
Per unit
Per Pack*
5 - 45
$4.568
$22.84
50 - 245
$4.488
$22.44
250 +
$4.406
$22.03
*price indicative
Related Products
A3-16 3-Phase Current Adapters for Test Instruments and ...
Description:
A3-16 3-Phase Current Adapters for Test Instruments and 5-Pole CEE Outlets 3-phase current adapter for connecting test instruments to 5-pole CEE outlets Features and Benefits These adapters correspond to 5-pole CEE sockets with nominal current Phase sequence testing with signal ...
10 A Snap-In Chassis Plug with Switch Socket ...
Description:
10 A Snap-In Chassis Plug with Switch Socket modules for electrical apparatus, fitted with a control switchThese modules clip into a panel with a maximum thickness of 1.5 mm and are available with three different switches, black or illuminated in ...
10A Snap-In Voltage Selectable IEC 320 Plug Single ...
Description:
10A Snap-In Voltage Selectable IEC 320 Plug Single fused with double pole rocker switch120/240V screwdriver operated voltage selector Solder or crimp terminals Fuseholder protected to PC2, IEC 127//6 Note These Chassis Plugs all accept 5 x 20mm fuses Approvals CSA ...
Rewireable IEC Plugs (C14) This Bulgin brand IEC ...
Description:
Rewireable IEC Plugs (C14) This Bulgin brand IEC C14 plug is a cable mounted connector that is compatible with C13 plugs, meaning it has a wide variety of applications, including desktop computers and instrument amplifiers The accessible screw terminals result ...