- RS Stock No.:
- 771-0041
- Mfr. Part No.:
- 61729-1011BLF
- Brand:
- Amphenol ICC
135 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.824
(exc. GST)
$2.006
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $1.824 | $9.12 |
10 - 15 | $1.802 | $9.01 |
20 + | $1.754 | $8.77 |
*price indicative |
- RS Stock No.:
- 771-0041
- Mfr. Part No.:
- 61729-1011BLF
- Brand:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol FCI Type A and Type B USB 2.0 Connectors
Type A and Type B USB 2.0 connectors with a high-speed 480 Mbps performance and high current rating of 2.1 to 2.9A. These Type A and Type B USB connectors are hot pluggable for quick and easy usage. The robust, durable design of these USB connectors enables them to withstand up to 12000 mating cycles. The housings of these USB Type A and Type B Connectors are made from high temperature thermoplastic and versions are available with shielding for EMI/ESD protection. PCB boardlocks on the connector housings offer a secure connection to the PCB during the soldering process. These Type A and B USB Connectors are available in a wide range of configurations including right angle mount, side mount and double-deck for design flexibility.
Features and Benefits
480 Mbps high-speed performance
High current rating of 2.1 to 2.9A
Robust and durable design
Can withstand up to 12000 mating cycles
Hot pluggable
High temperature thermoplastic housings
EMI/ESD shielded versions available
PCB boardlocks for secure retention to PCB
Wide range of configurations available
High current rating of 2.1 to 2.9A
Robust and durable design
Can withstand up to 12000 mating cycles
Hot pluggable
High temperature thermoplastic housings
EMI/ESD shielded versions available
PCB boardlocks for secure retention to PCB
Wide range of configurations available
Product Application Information
These USB Type A and Type B Connectors are suitable for use in the consumer, industrial and instrumentation and data markets. Applications include still digital cameras, MP3 players, mobile phones, Notebooks, tablets, business equipment, automotive and medical equipment.
FCI USB
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | 0.0°C |
Maximum Operating Temperature | +40°C |
Related links
- Startech USB Network Adapter USB 3.0 USB 3.2 USB C to RJ45
- StarTech.com 4 Port USB 3.2 USB A USB Bus Powered, 1.7 x 3.0 x 0.6in
- StarTech.com 3 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm
- Amphenol ICC Right Angle Socket Type A USB Connector
- Amphenol ICC Right Angle Socket Type B USB Connector
- Amphenol ICC Right Angle Socket Type A 2.0 USB Connector
- Amphenol ICC Right Angle Socket Type Micro AB 2.0 USB Connector
- StarTech.com 4 Port USB 3.2 USB A USB C USB C Hub 42 x 5.4 x 1.6cm