- RS Stock No.:
- 768-9192
- Mfr. Part No.:
- 8733-228
- Brand:
- Uvex
Discontinued product
- RS Stock No.:
- 768-9192
- Mfr. Part No.:
- 8733-228
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
P1/P2 Series Valved & Non Valved Flat Fold Respirators
FFP1 3108 & 3118
FFP2 3208, 3218 & 3228
Optimised shape for high wearing comfort
Adjustable nose piece
Latex, silicone and PVC free
Soft material edges for comfort
Packed individually in polythene bags
Compatible with UVEX safety eyewear
Adjustable nose piece
Latex, silicone and PVC free
Soft material edges for comfort
Packed individually in polythene bags
Compatible with UVEX safety eyewear
FFP2 Folding mask without valve
Optimised shape for comfort
Integrated, flexible, adjustable nose piece
Headband fixation for individual fit
Latex,silicone and PVC free
Soft material edges
Packed individually in a polythene bag
Compatible with UVEX safety eyewear
Optimised shape for comfort
Integrated, flexible, adjustable nose piece
Headband fixation for individual fit
Latex,silicone and PVC free
Soft material edges
Packed individually in a polythene bag
Compatible with UVEX safety eyewear
Note
Standards
AS/NZS 1716
Standards
AS/NZS 1716
Specifications
Attribute | Value |
---|---|
Protection Rating | FFP2 |
Valved | Yes |
Adjustable Nose Clips | Yes |
Quantity Per Package | 15 |
Category | General Purpose |
Colour | White |