Kimberly Clark White Disposable overalls, CE CAT III. EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO
- RS Stock No.:
- 767-2986
- Mfr. Part No.:
- 89810
- Brand:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 767-2986
- Mfr. Part No.:
- 89810
- Brand:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Kleenguard A25+ Breathable Particle/Splash Protection Coveralls 89810 - XX Large
Kleenguard A25+ coveralls are designed for single-use and provide maximum comfort and general protection for tasks where safety and flexibility is key. Perfect for protecting against water-based or chemical splashes, liquids or dust particles helping to reduce contamination in critical areas. Ideal for staying cool and comfortable while working in general manufacturing and maintenance areas with the added benefit of anti-static protection. With an elasticated hood, ankle and wrists for comfort and safety and strength, these breathable, silicone-free coveralls are the protection clothing of choice for industry professionals across the globe. For other coverall sizes, see product codes 89780 (767-2970), 89800 (767-2983), 89810 (767-2986).
Single-use, maximum comfort. Provides general protection against water-based or chemical splashes, liquids or dust particles. Perfect for general manufacturing & maintenance areas. Small, White.
Features and Benefits
Breathable, silicone-free coveralls, with an elasticated hood, ankle and wrists for comfort, safety and strength.
Approved as Complex Design (Category 3) equipment - offering protection to the levels specified for Type 5 & 6 by CEN.
Protects against powders, larger fibres, radioactive dust and chemical splashes
Suitable for use as protection against solid particles and particulate radioactive contamination - EN1073-2.
Silicone-free, low lint and treated to be antistatic - to EN 1149-5.
Single-use protective clothing to improve safety and comfort in high-risk areas. Reduces contamination in critical areas.
Offers complete freedom of movement with comfortable body design
Ideal for working in general manufacturing and maintenance
Standards
CE0120, EN13034:2005 Type 6, ENISO 13982-1:2004
Specifications
Attribute | Value |
---|---|
Size | XXL |
Material Properties | Antistatic, Low linting, Protection against liquids and particles, Silicone-free |
Colour | White |
Style | Disposable overalls |
Gender | Men |
Length | 188 → 194cm |
Chest Size | 128 to 136cm |
Material | Polypropylene |
Hooded | Yes |
Series | KleenGuard® A25+ |
Standards Met | CE CAT III. EN 1149-1:1995; EN 13034:2005 - Limited Splash Protection; EN ISO 13982-1:2004 - Particle Protection |