- RS Stock No.:
- 765-9081
- Mfr. Part No.:
- 09451511561
- Brand:
- HARTING
117 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.31
(exc. GST)
$47.64
(inc. GST)
Units | Per unit |
1 - 49 | $43.31 |
50 - 99 | $42.77 |
100 + | $41.71 |
- RS Stock No.:
- 765-9081
- Mfr. Part No.:
- 09451511561
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
HARTING RJ45 Connector
The HARTING RJ industrial series CAT6a male 10G RJ45 connector is a cable mount modular plug. This is an 8-pole Ethernet data connector has a compact design. This compact connector set can field assembled using HARAX for quick tool-less IDC termination. It has a mating face and a data transmission rate of 1/10Gb Ethernet. Its housing is made from black polyamide and fully shielded with a 360° contact.
Note:
Cable not included
Note:
Cable not included
Features and Benefits
Excellent quality
Highly reliable
Mating cycles are greater than or equal to 750
Maximum conductor diameter is 1.6mm
Number of ways are 8
Temperature ranges between -40°C and 70°C
Highly reliable
Mating cycles are greater than or equal to 750
Maximum conductor diameter is 1.6mm
Number of ways are 8
Temperature ranges between -40°C and 70°C
CertifiCATions
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
EN 50173-1
IEC 11801
IP20 rated
BS EN 61340-5-1:2007
EN 50173-1
IEC 11801
IP20 rated
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6 |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Orientation | Angled |
IP Rating | IP20 |
Length | 16.12mm |
Width | 13.7mm |
Depth | 69.3mm |
Series Number | 9451 |
Series | RJ Industrial |
Contact Plating | Gold over Nickel |
Related links
- Hirose IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING RJ Industrial Series Female RJ45 Connector Cat5
- HARTING RJ Industrial Series Male RJ45 Connector Cat6a, UTP Shield
- HARTING RJ Industrial Series RJ45 Industrial Outlet, Cat6
- Harting IX Industrial Series Male IX Industrial Connector Cat6a
- Harting RJ Industrial Series Male RJ45 Connector Cat5
- HARTING IX Industrial Series Male IX Industrial Connector, Cable Mount
- HARTING RJ Industrial Series Female RJ45 Connector, Cat5