- RS Stock No.:
- 760-9092
- Mfr. Part No.:
- 02019912
- Brand:
- Rose
Discontinued product
- RS Stock No.:
- 760-9092
- Mfr. Part No.:
- 02019912
- Brand:
- Rose
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rose CombiBOX Accessories
Specifications
Attribute | Value |
---|---|
Type | Mounting Plate |
Length | 342mm |
For Use With | Polyester CombiBox Enclosure |
Width | 342mm |
Material | Steel |
Dimensions | 342 x 342 x 2.5mm |
Height | 3mm |