Rose CombiBox 3 Series Grey Glass Fibre Reinforced Thermoset Polyester, Graphite Enclosure, IP66, IK08, Flanged, Grey
- RS Stock No.:
- 760-9055
- Mfr. Part No.:
- 02014415
- Brand:
- Rose
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 760-9055
- Mfr. Part No.:
- 02014415
- Brand:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ROSE Grey General-Purpose Enclosure, 360mm Length, 145mm Height - CombiBox 3 Series - 02014415
Use this general-purpose enclosure from ROSE to store your electronic tools for safekeeping. Thanks to its screw-in pivoting frames, you can adjust its internal height up to three levels for a flexible assembly. Its glass fibre-reinforced thermoset polyester body is impact-resistant to withstand use in harsh environments. A PU (polyurethane) gasket offers a water-tight seal to shield your sensitive components against moisture. This enclosure is fully insulated to protect you from electric shock during handling. To maximise space in tight areas, you can attach multiple enclosures to this unit using a connecting flange.
Features & Benefits
UL 94 V-0 rating means burning stops within 10 seconds for safety in the event of a fire
Broad operating temperature range of -40°C to +100°C for use in demanding environments
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Halogen-free construction won't emit toxic fumes in the event of a fire
Broad operating temperature range of -40°C to +100°C for use in demanding environments
IP66 (ingress protection) rating for protection against dust and high-pressure water jets
Halogen-free construction won't emit toxic fumes in the event of a fire
Applications
Manufacturing industry
Storage facilities
Airports
Storage facilities
Airports
How large is this enclosure?
This enclosure has dimensions of 360 (length) x 360 (width) x 145mm (height), giving you ample storage space.
Specifications
Attribute | Value |
---|---|
Body Material | Glass Fibre Reinforced Thermoset Polyester, Graphite |
External Length | 360 mm |
External Height | 145 mm |
External Width | 360 mm |
External Dimensions | 360 x 360 x 145mm |
Range | Polyester Enclosure |
IP Rating | IP66 |
Colour | Grey |
Lid Colour | Grey |
Flanged | Yes |
Shielded | No |
Hazardous Area Certification | Lloyds Register, Maritime Register, UL 508 |
Series | CombiBox 3 |
Number Of Knockouts | 0 |
Weight | 4100g |
IK Rating | IK08 |
RAL Code | RAL 7000 |
Gasket Material | Polyurethane |