TE Connectivity Amplimite HD-20 15 Way Right Angle Through Hole D-sub Connector Socket, 7.06mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 756-1088
- Mfr. Part No.:
- 5745782-4
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 756-1088
- Mfr. Part No.:
- 5745782-4
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
The TE Connectivity D-sub Connector Socket is a female socket with solder termination method and 7.06mm of pitch.
Number of Contacts: 15
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 7.06mm |
Mounting Hardware | 4-40 UNC, Threaded Insert |
Termination Method | Solder |
Housing Material | Thermoplastic |
Voltage Rating | 250 V ac |
Length | 1.541in |
Width | 0.494in |
Depth | 0.74in |
Contact Material | Phosphor Bronze |
Series | Amplimite HD-20 |
Contact Plating | Gold over Nickel |
Dimensions | 1.541 x 0.494 x 0.74in |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -55.0°C |