- RS Stock No.:
- 741-7329
- Mfr. Part No.:
- 1018810000
- Brand:
- Weidmüller
7 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$36.09
(exc. GST)
$39.70
(inc. GST)
Units | Per unit |
1 - 14 | $36.09 |
15 - 24 | $35.48 |
25 + | $34.50 |
- RS Stock No.:
- 741-7329
- Mfr. Part No.:
- 1018810000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller RJ45 Connector, Cat6a LAN Category, PA Housing Material - FrontCom Micro Series - 1018810000
For snappy data exchange between your computer and industrial equipment, choose this RJ45 connector from Weidmuller. It has gold-over-nickel contacts that are resistant to corrosion, meaning it'll brave the elements for long-term performance. The PA housing does double duty as it offers protection against impact and provides god insulation, so you're safe from any shocking surprises. As it's a Cat6a device, you'll enjoy lightning-fast transfer rates of up to 10Gbps, so you can transmit large data packets in the blink of an eye.
Features & Benefits
• Stops burning in 10 seconds or less for safety in the event of a fire
• IP65 rating means it's dust-tight and can withstand low-pressure water jets
• Protective front cover prevents dust accumulation to ensure optimal performance
• Wide operating temperature range between -40°C and +70°C for use in challenging conditions
• 360° contact shielding prevents EMI for noiseless signal transmission
• IP65 rating means it's dust-tight and can withstand low-pressure water jets
• Protective front cover prevents dust accumulation to ensure optimal performance
• Wide operating temperature range between -40°C and +70°C for use in challenging conditions
• 360° contact shielding prevents EMI for noiseless signal transmission
Applications
• Assembly lines
• Automotive equipment
• Airport terminals
• Automotive equipment
• Airport terminals
Can I reuse this connector?
Yes, this unit can withstand up to 750 plugging cycles, so it's a versatile connectivity solution.
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Female |
LAN Category | Cat6a |
Mounting Type | Cable Mount |
Number of Ways | 1 |
Shield Type | 360° shield contact |
Orientation | Straight |
IP Rating | IP65 |
Series Number | 1018810000 |
Series | FrontCom Micro |
Contact Material | Nickel |
Contact Plating | Gold |