- RS Stock No.:
- 724-0586
- Mfr. Part No.:
- MCP120-450DI/TO
- Brand:
- Microchip
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 5)
$0.844
(exc. GST)
$0.928
(inc. GST)
units | Per unit | Per Pack* |
5 - 245 | $0.844 | $4.22 |
250 - 495 | $0.826 | $4.13 |
500 + | $0.814 | $4.07 |
*price indicative |
- RS Stock No.:
- 724-0586
- Mfr. Part No.:
- MCP120-450DI/TO
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MCP120 Microcontroller Supervisory and Reset Circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Supervisory & Reset Circuits - Microchip
Specifications
Attribute | Value |
---|---|
Number of Supervisors | 1 |
Watchdog Timer | No |
Power Fail Detection | No |
Output Driver | Active Low, Open Drain |
Mounting Type | Through Hole |
Maximum Reset Active Time | 700ms |
Package Type | TO-92 |
Pin Count | 3 |
Dimensions | 4.71 x 3.62 x 4.62mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.37V |
Minimum Operating Supply Voltage | 1 V |