- RS Stock No.:
- 719-9438
- Mfr. Part No.:
- 292303-3
- Brand:
- TE Connectivity
Available for back order.
Added
Price (ex. GST) Each
$3.94
(exc. GST)
$4.33
(inc. GST)
Units | Per unit |
1 - 24 | $3.94 |
25 - 74 | $3.87 |
75 - 199 | $3.78 |
200 - 399 | $3.74 |
400 + | $3.64 |
- RS Stock No.:
- 719-9438
- Mfr. Part No.:
- 292303-3
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity USB Connectors
A range of TE Connectivity USB Type A Connectors, see Table for details.
Features and benefits:
USB 2.0 for up to 480 MBPS speed transfer
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Integrated locking mechanism provides superior locking strength
Right angle orientation
Plug & Play capability
40 N retention force
IP20 Rating
Applications:
Machine Vision
Human Machine Interface
Printers
Barcode Readers
Mass Storage
Human Machine Interface
Printers
Barcode Readers
Mass Storage
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Contact Material | Copper Alloy |
Related links
- ASSMANN WSW Right Angle Socket Type A USB Connector
- Molex Right Angle Socket Type A USB Connector
- Amphenol ICC Right Angle Socket Type A USB Connector
- TE Connectivity Right Angle Socket to Socket Type A USB Connector
- TE Connectivity Right Angle Socket Type A 3.0 USB Connector
- TE Connectivity Right Angle Socket Type B 2.0 USB Connector
- Wurth Elektronik Right Angle Socket Type A USB Connector
- Harting Right Angle Socket Type A 2.0 USB Connector