TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole D-sub Connector Socket, 2.75mm Pitch, with 4-40 UNC,
- RS Stock No.:
- 718-3626
- Mfr. Part No.:
- 5745783-6
- Brand:
- TE Connectivity
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.64
(exc. GST)
$11.70
(inc. GST)
Units | Per unit |
1 + | $10.64 |
- RS Stock No.:
- 718-3626
- Mfr. Part No.:
- 5745783-6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, HD-20 318 PCB Mount Series, with Screwlocks
AMPLIMITE HD-20 318 mount D-sub plug and receptacle connectors with fixed female screwlocks. These PCB mount D-sub connectors have an 8.08 footprint with right angle posts, tin plated steel front shells, 94V-0 thermoplastic housings and tin plated brass eyelets. The AMPLIMITE HD-20 318 mount D-sub Receptacle connectors are preloaded with size 20 DF posted socket contacts made from phosphor bronze and the Plug connectors are preloaded with size 20 DF posted pin contacts made from brass. Both socket and pin contacts have tin on the termination end with the entire contact nickel under plated along with two options of gold duplex plating on the mating end (please see datasheet for details). These AMPLIMITE HD-20 318 board mount D-sub connectors are also available with or without tin plated copper alloy boardlocks (please see datasheet for details).
Tin plated steel shell
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Black thermoplastic 94V-0 housing
Tin plated brass eyelets
Zinc plated female screwlocks
Tin plated copper alloy boardlocks
8.08mm footprint
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 25 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Pitch | 2.75mm |
Termination Method | Solder |
Mounting Hardware | 4-40 UNC, Female Screw Lock |
Housing Material | Thermoplastic |
Length | 53.03mm |
Width | 12.54mm |
Depth | 18.79mm |
Contact Plating | Gold over Nickel |
Dimensions | 53.03 x 12.54 x 18.79mm |
Series | Amplimite HD-20 |
Contact Material | Phosphor Bronze |
Related links
- TE Connectivity Amplimite HD-20 37 Way Right Angle Through Hole...
- Provertha TMC 50 Way Right Angle Through Hole D-sub Connector...
- Norcomp 173 15 Way Right Angle Panel Mount D-sub Connector Socket...
- Norcomp 191 9 Way Vertical Panel Mount D-sub Connector Socket with...
- TE Connectivity Amplimite HD-20 25 Way Right Angle Through Hole...
- Provertha TMC 9 Way Right Angle Through Hole D-sub Connector...
- Norcomp 182 15 Way Right Angle Panel Mount D-sub Connector Socket...
- Provertha TMC 50 Way Right Angle Through Hole D-sub Connector...