- RS Stock No.:
- 717-4688
- Mfr. Part No.:
- 1718328-1
- Brand:
- TE Connectivity
39 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$3.17
(exc. GST)
$3.49
(inc. GST)
Units | Per unit |
1 - 124 | $3.17 |
125 - 249 | $3.13 |
250 + | $3.09 |
- RS Stock No.:
- 717-4688
- Mfr. Part No.:
- 1718328-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Accessories for MCP Series Connectors
A range of accessories for use with the MCP series of connectors. Please refer to table for accessory descriptions and the specific ranges these MCP accessories can be used with.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Multiple Contact Point System (MCP)
Specifications
Attribute | Value |
---|---|
Type | Locking Slide |
Height | 15mm |
Width | 104.2mm |
Depth | 47.3mm |
Related links
- TE Connectivity Automotive Connector Socket 48 Way
- TE Connectivity Automotive Connector Socket 36 Way
- TE Connectivity Automotive Connector Plug 48 Way
- TE Connectivity Automotive Connector Plug 16 Way
- TE Connectivity Automotive Connector Socket 2 Way
- TE Connectivity Automotive Connector Plug 36 Way
- TE Connectivity Automotive Connector Socket 15 Way
- TE Connectivity Automotive Connector Plug 8 Way