- RS Stock No.:
- 712-2425
- Mfr. Part No.:
- 963530-1
- Brand:
- TE Connectivity
400 In AU stock for next working day delivery
2250 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$0.359
(exc. GST)
$0.395
(inc. GST)
Units | Per unit | Per Pack* |
50 - 4950 | $0.359 | $17.95 |
5000 - 9950 | $0.352 | $17.60 |
10000 + | $0.346 | $17.30 |
*price indicative |
- RS Stock No.:
- 712-2425
- Mfr. Part No.:
- 963530-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity HDSCS MCP 1.5K Single Wire Seals & Sealing Plugs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Specifications
Attribute | Value |
---|---|
Type | Seal Plug |
Series | MCP |