EA Elektro-Automatik PLC Expansion Module Interface

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Interface Cards for PSI and EL Series

Can be retrofitted, simple to install using plug and play
Simple configuration via setup menu on the device
Gateway function with 2 cards (PSI 9000)
Simple networking of different devices
Master-slave mode support
Share-bus mode support
Galvanic isolation up to 2000 V

EA-IF-U1 USB INTERFACE

USB and VCP drivers
LabView VIs
System link mode
Transmission speed: max. 57600 Bd

Analogue (IF-A1)

Adjustable voltage range (e.g. B. 0 to 5 V, 2 to 7 V)
Digital and analogue input and outputs
Parameterisable outputs / inputs
Galvanically isolated

IEEE/GPIB (IF-G1)

Command execution time: < 5 ms
SCPI command set
Up to 15 devices on bus
Networking of several different devices

RS232 for part numbers (IF-R1 / IF-R2)

Variable baud rates up to 57600 Bd
System link mode
LabView VIs

Profibus (IF-PB1 / IF-PB2)

Profibus interface for EA-PS / PSI 8000
Complies with the IEC 61158-2 standard
Data transfer rate of up to 12 Mbit/s
Up to 32 devices on a single bus segment
Integrated IF-U1 functionality via addressable USB port

EA-IF-C1 CAN

Variable baud rates up to 1 Mbit/s)
CAN2.0A-compatible
Gateway to USB or RS232 (only with PSI 9000)
Relocatable address segments
Integrated bus connection

EA-IF-E1 Ethernet interface

IF-E1 interface, EA-PS / PSI 8000
SCPI control command set
HTTP server with user control interface
Integrated IF-U1 functionality via addressable USB port

EA-IF-E2B Ethernet interface (LAN)

SCP command set
Web control interface
Integrated IF-U1 functionality by additional USB port

Supplied with

Software CD with instructions and tools

Elektro-Automatik

2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 645.64
(exc. GST)
$ 710.20
(inc. GST)
units
Per unit
1 +
$645.64
Related Products
Programmable Power Supplies - PSi 800 Series These ...
Description:
Programmable Power Supplies - PSi 800 Series These industrial power supplies provide laboratory features such as 0 to 100% adjustment, read back of V & I, high stability and low ripple making them perfectly suitable for purely automated applications in ...
The Rohde & Schwarz NGP800 series, 64VDC 4-channel ...
Description:
The Rohde & Schwarz NGP800 series, 64VDC 4-channel power supply has a power rating of 800W It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a ...
The Rohde & Schwarz NGP800 series, 32VDC/64VDC 4-channel ...
Description:
The Rohde & Schwarz NGP800 series, 32VDC/64VDC 4-channel power supply has a power rating of 800W It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a ...
The Rohde & Schwarz NGP800 series, 32VDC 2-channel ...
Description:
The Rohde & Schwarz NGP800 series, 32VDC 2-channel power supply has a power rating of 400W It has electrically equivalent and galvanically isolated outputs. It also includes remote sense terminals, USB and a LAN interface. A user-installable GPIB interface, a ...