- RS Stock No.:
- 705-4821
- Mfr. Part No.:
- 05003695001
- Brand:
- Wera
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$72.44
(exc. GST)
$79.68
(inc. GST)
Units | Per unit |
1 + | $72.44 |
- RS Stock No.:
- 705-4821
- Mfr. Part No.:
- 05003695001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
8780 C Koloss extension
Extension for the Wera Koloss out of tough, tempered chrome-molybdenum steel. Can be used as an extension with the Wera KOLOSS 8002 C to increase the torque to be applied. Multi-component Kraftform handle optimised to withstand pressure, impact and tensile loads. Safety instructions laser-engraved for permanent recognition.
KOLOSS extension can be used with Wera KOLOSS 8002 C
To increase the torque to be applied
Multi-component Kraftform handle optimised to withstand pressure and tensile loads
Safety instructions laser-engraved for permanent recognition
Tough, tempered chrome-molybdenum steel
To increase the torque to be applied
Multi-component Kraftform handle optimised to withstand pressure and tensile loads
Safety instructions laser-engraved for permanent recognition
Tough, tempered chrome-molybdenum steel
8780 C Koloss extension, 341 x 137 mm
Specifications
Attribute | Value |
---|---|
Overall Length | 341 mm |
Material | Steel |