- RS Stock No.:
- 702-7939
- Mfr. Part No.:
- 34901A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-7939
- Mfr. Part No.:
- 34901A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Data Acquisition Module, Multiplexer, 20 Channels - 34901A
This multiplexer from Keysight Technologies is designed for use with data acquisition or switch units. It lets you customise your system to monitor and control different parameters, such as temperature and current. As it has 20 channels, it can accommodate signals from 20 different inputs, making it a good choice for general scanning applications. Thanks to its fast scanning rate of 60 channels per second, it gives you quick results for improved productivity.
Features & Benefits
Built-in thermocouple reference junction for enhanced accuracy
Accommodates two and four-wire scanning for versatility
1A fuse for protection against electrical damage
Input voltage of 300V AC/DC for use in low-power applications
Broad operating temperature range of 0°C to +55°C for use in demanding environments
Accommodates two and four-wire scanning for versatility
1A fuse for protection against electrical damage
Input voltage of 300V AC/DC for use in low-power applications
Broad operating temperature range of 0°C to +55°C for use in demanding environments
Applications
Furnace temperature monitoring
Hydraulic cell arm load cell monitoring
Turbine speed monitoring
Hydraulic cell arm load cell monitoring
Turbine speed monitoring
What's a thermocouple?
A thermocouple is a sensor for measuring temperature. Its two wires are made of two different metals that are connected at two points. As the voltage between the two junctions is proportional to temperature, it can be measured to obtain a temperature reading.
Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.
Specifications
Attribute | Value |
---|---|
Accessory Type | 20-Channel Multiplexer |
For Use With | Data Acquisition & Switch Unit |