- RS Stock No.:
- 702-7936
- Mfr. Part No.:
- 34903A
- Brand:
- Keysight Technologies
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 702-7936
- Mfr. Part No.:
- 34903A
- Brand:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Keysight Technologies Data Logger Accessory, Actuator and General-Purpose Switch Module, 300V AC/DC Input - 34903A
Use this actuator and general-purpose switch module from Keysight Technologies to actuate external relays and solenoids. The unit works together with a data logger to power your industrial measurement, switching and control operations. It has 20 channels for connection to several devices, making it a versatile choice. Thanks to its power rating of 50W, this module provides enough power for multiple switching applications. It has a rapid open/close speed of 120 channels per second, giving you fast results.
Features & Benefits
Bandwidth of 10MHz for fast data transfer and improved productivity
Low channel-to-channel crosstalk of -45dB to ensure clear signal transmission
No-load switch life of 100 million cycles for long-lasting performance
Broad operating temperature range of 0°C to +55°C for use in demanding environments
Input voltage of 300V AC/DC for use in low-voltage applications
Low channel-to-channel crosstalk of -45dB to ensure clear signal transmission
No-load switch life of 100 million cycles for long-lasting performance
Broad operating temperature range of 0°C to +55°C for use in demanding environments
Input voltage of 300V AC/DC for use in low-voltage applications
Applications
Building monitoring
Food processing
Civil engineering
Automotive manufacturing
Food processing
Civil engineering
Automotive manufacturing
Where can I mount this module?
You can mount this switch module on a rack or install it on a sliding support shelf for flexible installation.
Specifications
Attribute | Value |
---|---|
Accessory Type | Actuator & General Purpose Switch Module |
For Use With | Data Logger |
Input Voltage | 300V dc |