- RS Stock No.:
- 699-5535
- Mfr. Part No.:
- AHNA21
- Brand:
- Panasonic
Discontinued product
- RS Stock No.:
- 699-5535
- Mfr. Part No.:
- AHNA21
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
High Power, AHN Series
These high power relays are slim,compact and evironmentally friendly through the use of cadmium free contacts and lead free solder. Typical applications for these power relays include control panels, PSUs, molding machines, machine tools, welding equipment, agricultural equipment, office equipment, vending machines and communications equipment.
High capacity and reliability
Bifurcated contact
Maximum switching current 16A
Environmentally friendly cadmium-free contacts / lead free
Typical applications: Control panels, PSU's, Molding machines, Welding equipment
Bifurcated contact
Maximum switching current 16A
Environmentally friendly cadmium-free contacts / lead free
Typical applications: Control panels, PSU's, Molding machines, Welding equipment
Note
Specifications
Attribute | Value |
---|---|
Voltage | 250V ac |
For Use With | HN Series |
Accessory Type | Socket |