Dormer 19 Piece HSS Tap & Drill Set, 0 BA → 10 BA

  • RS Stock No. 694-633
  • Mfr. Part No. 7915 tap& drill set BA
  • Manufacturer Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HSS Taps & Drill Set, Steel Case

With adjustable bar wrench

Standards

ISO529 (stock no 694-633 also BS328)

Standards

BS328/ISO529

Specifications
Attribute Value
Maximum Drill Size 5.1mm
Minimum Drill Size 1.4mm
Maximum Tap Size 10BA
Minimum Tap Size 0BA
Number of Pieces 19
Material HSS
For Use With 300-7363 Die Stock
Discontinued product