- RS Stock No.:
- 688-3340
- Mfr. Part No.:
- MK-048
- Brand:
- Brainboxes
3 In AU stock for next working day delivery
219 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.28
(exc. GST)
$13.51
(inc. GST)
Units | Per unit |
1 + | $12.28 |
- RS Stock No.:
- 688-3340
- Mfr. Part No.:
- MK-048
- Brand:
- Brainboxes
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Ethernet to RS-232 + RS-422/485
Ethernet to Serial Device with 1 (ES-511) or 2 (ES-522) port software selectable as RS232, RS422/485 Full duplex or RS422 Half duplex with removable Screw Terminals Blocks for easy wiring, a slim end on case and integral DIN rail mount. Our Industrial Ethernet to Serial has an operating temperature range of -30 to +80 degrees Celsius and with +5VDC to +30VDC Dual input reverse polarity protected power supply making it perfect for industrial applications. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers deliver uncompromising performance. Our Industrial ES range provides simple instant networked serial ports in demanding environments. Serial Port Tunnelling allows serial cable replacement over any distance, no software required. Suitable to be wired into existing power and network infrastructure or can be used with our PW-600 power supply.
Configure options via web interface
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Kit |
For Use With | ES-357 |