- RS Stock No.:
- 680-9320
- Mfr. Part No.:
- 5745172-3
- Brand:
- TE Connectivity
34 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.38
(exc. GST)
$20.22
(inc. GST)
Units | Per unit |
1 - 24 | $18.38 |
25 - 49 | $17.94 |
50 + | $17.67 |
- RS Stock No.:
- 680-9320
- Mfr. Part No.:
- 5745172-3
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells
AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321
Note
Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts
Shielded backshells will not accept connector housings with clinch nuts
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity AMPLIMITE D-Subminiature Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Housing Material | Zinc |
D-Sub Shell Size | A |
Body Orientation | Straight |
Colour | Silver |
Series | AMPLIMITE |
Related links
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 37 Way
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 9 Way
- TE Connectivity AMPLIMITE Series Zinc D Sub Backshell, 50 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy D Sub Backshell, 15 Way
- TE Connectivity AMPLIMITE Series Zinc Alloy D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Angled D Sub Backshell, 25 Way
- TE Connectivity AMPLIMITE Series Zinc Angled D Sub Backshell, 26 Way