672-1671 | |
LeCroy WSXS-MATHSURF Oscilloscope Probe Extended Math Software Package, For Use With WaveSurfer Series | |
LeCroy | |
WSXS-MATHSURF |
Date | Dec 14, 2019 |
Designed to make everyday testing simpler and easier, with intuitive user interface offering single-touch to common measurements and functions.
Dimensions 260 (H) x 340 (W) x 152 (D) mm
Local language user interface (select from 10 language preferences)
10.4 in colour flat-panel TFT-LCD, 800x600 SVGA touch screen with built-in stylus
"Push knobs" - trigger level, delay and offset - provide shortcuts to common actions
Zoom control knobs - navigate zoom or math traces with multiplexed horizontal knobs
Fast viewing mode provides lively, analog-like feel similar to phosphor trace - adjust 'trace' intensity with front panel control or toggle between WaveStream and real-time modes
Dedicated cursor knobs - select cursor type, position on signal and read values without having to open a menu
Net weight 7.26kg (16lb)
Optional Wavesurfer accessories include: software packages WSXs-ADVTRIG (Advanced Trigger) 672-1677 and WSXs-MATHSURF (Extended Math) 672-1671; serial data trigger and decode WSXs-12Cbus TD (l2
C
) 672-1680 and WSXs-SPIbus TD (SPI) 672-1683; 30A, 50MHz current probe AP015 (AC/DC, 30Arms, 50Apeak Pulse) 672-1699; high impedance active probe ZS1000 (1GHz, 0.9pF, 1MΩ) 672-1706; soft carrying case WSXs-SOFTCASE 672-1674; mixed signal oscilloscope option MS-250 (250MHz, 1GS/s, 18 channel, 10Mpts/Ch, 108W x 213L x 38D mm) 672-1687; large gripper probe set PK400-1 for 0.10in (2.54mm) pin pitch (includes 10 colour-coded probes) 672-1700
Xs-A and MXs-A: passive probe (1 per channel), Manual/Quick Reference Guide, Standard Ports, Protective Front Cover, Anti-virus Software (Trial Version), Standard Calibration and Performance Certificate
MXs-A: 10Mpts/Ch Standard Memory, Advanced Triggering with LeCroy SMART Triggers, Extended Math with 15 Math Functions and Improved FFT Capabilities, LabNotebook Documentation and Report Generation
Attribute | Value |
---|---|
Accessory Type | Extended Math Software Package |
For Use With | WaveSurfer Series |