- RS Stock No.:
- 667-7738
- Mfr. Part No.:
- 97 39 05
- Brand:
- Knipex
Discontinued product
- RS Stock No.:
- 667-7738
- Mfr. Part No.:
- 97 39 05
- Brand:
- Knipex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MultiCrimp crimp tool
Set comprising a tool and quick-change magazine for standard crimp requirements
Magazine and inserts available individually as options
For solder-free electrical connections
Consistently high crimp quality thanks to precision profile and fine-stage automatic lock (unlockable)
Crimp pressure is precisely set in the factory (calibrated)
Ergonomically-shaped, two-colour multi-component holsters for single and two-handed operation
Simple and fast change of crimp profiles without additional tool
Changeable inserts are held securely in the tool
Changeable inserts stored securely and free from dirt in a rotary magazine
Rotary magazine with practical belt clip
All stressed parts from special steel, hardened and tempered in oil
Head bronzed, handles with two-colour multi-component holsters
Magazine and inserts available individually as options
For solder-free electrical connections
Consistently high crimp quality thanks to precision profile and fine-stage automatic lock (unlockable)
Crimp pressure is precisely set in the factory (calibrated)
Ergonomically-shaped, two-colour multi-component holsters for single and two-handed operation
Simple and fast change of crimp profiles without additional tool
Changeable inserts are held securely in the tool
Changeable inserts stored securely and free from dirt in a rotary magazine
Rotary magazine with practical belt clip
All stressed parts from special steel, hardened and tempered in oil
Head bronzed, handles with two-colour multi-component holsters
Model: 97 33 01
Crimp tool with rotary magazine and 3 changeable inserts
Uninsulated open connectors (4.8 + 6.3 mm plug width), 0.5 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 6 mm²
Wire end ferrules, 0.25 → 6 mm²
Uninsulated open connectors (4.8 + 6.3 mm plug width), 0.5 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 6 mm²
Wire end ferrules, 0.25 → 6 mm²
Model: 97 33 02
Crimp tool with rotary magazine and 5 change inserts
Uninsulated open connectors (4.8 + 6.3 mm plug width), 0.5 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 6 mm²
Wire end ferrules, 0.25 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 10 mm²
Uninsulated butt splices, 1.5 → 10 mm²
Uninsulated open connectors (4.8 + 6.3 mm plug width), 0.5 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 6 mm²
Wire end ferrules, 0.25 → 6 mm²
Insulated cable lugs + connectors, 0.5 → 10 mm²
Uninsulated butt splices, 1.5 → 10 mm²
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Open Plug Type |
Terminal Insulation | Uninsulated |
Wire Size | 20 → 10AWG |