- RS Stock No.:
- 627-4689
- Mfr. Part No.:
- E3110STD
- Brand:
- Ergodyne
Discontinued product
- RS Stock No.:
- 627-4689
- Mfr. Part No.:
- E3110STD
- Brand:
- Ergodyne
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Large Tool Lanyards
1631380
Helps prevent injury and damage caused by dropped tools
Stretch cord encased in strong tubular nylon webbing with silver Mylar reflective thread
Lock stitched at both ends for extra security
Aluminium carabiner attaches tool on either end
Cord stretches - allowing unrestricted movement
Length: 35 in To 42 in (0.89 m to 1.1 m)
Maximum safe working capacity: 2.26 kg
Options of either double clasp or adjustable barrel lock
Stretch cord encased in strong tubular nylon webbing with silver Mylar reflective thread
Lock stitched at both ends for extra security
Aluminium carabiner attaches tool on either end
Cord stretches - allowing unrestricted movement
Length: 35 in To 42 in (0.89 m to 1.1 m)
Maximum safe working capacity: 2.26 kg
Options of either double clasp or adjustable barrel lock
Nylon/ Polyester
A range of Tool belt accessories that can be mixed together to create a personalised combination to suit your individual needs.
Specifications
Attribute | Value |
---|---|
Maximum Supported Weight | 2.26kg |
Material | Nylon |
Size | , |
Height Safe | Yes |