- RS Stock No.:
- 619-2767
- Mfr. Part No.:
- FR773010B
- Brand:
- Pilz
Discontinued product
- RS Stock No.:
- 619-2767
- Mfr. Part No.:
- FR773010B
- Brand:
- Pilz
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Note
Configuration software and pre-license sold separately (stock no. 619-2767).
Call Pilz to register, this activates the software and is used for technical queries and support from Pilz.
In order to program the controller from your PC you will need an adaptor (stock no. 218-239) and cable (stock no. 812-926).
Call Pilz to register, this activates the software and is used for technical queries and support from Pilz.
In order to program the controller from your PC you will need an adaptor (stock no. 218-239) and cable (stock no. 812-926).
Standards
EN954-1 (Cat 2,3,4), EN60204-1, EN61508 (SIL3) and others
Approvals
UL, CCC, GOST R, TUV, NFPA 79:2002, UL508, OSHA
Supplied with
Plug-in screw terminals and 32K SIM card
Specifications
Attribute | Value |
---|---|
Accessory Type | Pre-Licensed Software and Manual |
For Use With | PNOZmulti Safety Controller |