- RS Stock No.:
- 616-2182
- Mfr. Part No.:
- 26.11.0342-60
- Brand:
- Roline
- RS Stock No.:
- 616-2182
- Mfr. Part No.:
- 26.11.0342-60
- Brand:
- Roline
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
19" Patch Panels
Individually customisable with modular designs (patch panel and RJ45 keystones)
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )
Core connection with LSA cutting terminal technology
Colour coding in accordance with EIA/TIA 568 A/B
Assembly material available separately (stock no.:542-5410 )
Specifications
Attribute | Value |
---|---|
Accessory Type | Patch Panel |
Interface Type | RJ45 |
LAN Category | Cat5e |
Shield Type | UTP |
Related links
- Panduit CP UTP Shielding
- Panduit CDPP STP, UTP Shielding
- Roline Cat6 RJ45 Patch Panel Connector, UTP Shielding
- F Lutze Ltd NLETH Cat6a RJ45 1 Port Patch Panel Connector,...
- Amphenol Industrial S2 MDUSeries, Patch Panel Bracket
- Amphenol Industrial S1 MDUSeries, Patch Panel Bracket
- Decelect RJ Patch Panel
- Amphenol Industrial S3 MDUSeries, Patch Panel Bracket