- RS Stock No.:
- 611-3405
- Mfr. Part No.:
- D060P.06S4A01
- Brand:
- Baumer IVO
Discontinued product
- RS Stock No.:
- 611-3405
- Mfr. Part No.:
- D060P.06S4A01
- Brand:
- Baumer IVO
Legislation and Compliance
Product Details
D 060 series large size displays
D060 series range of displays, visible at up to 30 metres,
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.
Digit height: 57 mm.
Programmed with 3 buttons located under the display.
Supplied with bracket for panel or suspended mounting.
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 6 |
Number of Segments | 7 |
Character Height | 57mm |
Mounting Type | Panel Mount, Suspended Mount |
Luminous Intensity | 1000 lx |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | 0 → +50°C |
Minimum Operating Temperature | 0°C |