- RS Stock No.:
- 609-4001
- Mfr. Part No.:
- LG7K06M708
- Brand:
- Schneider Electric
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$895.35
(exc. GST)
$984.89
(inc. GST)
Units | Per unit |
1 + | $895.35 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-4001
- Mfr. Part No.:
- LG7K06M708
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Direct starters for motor control, unidirectional
Direct starters for motor control used in machines subject to application of Machine Directive 89/392/EEC.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. The appropriately-rated circuit breaker (type GV2) is included in supply, see datasheet for more details.
One-directional starters with push-button isolation control.
Short circuit and overload protection.
Pre-wired casing ready for use, just needs power and connection to the motor. The appropriately-rated circuit breaker (type GV2) is included in supply, see datasheet for more details.
Approvals
NF EN 60947, EN 60204, EN60439
Schneider Electric DOL Starter, AC3 Switching Category Type, 2.5 to 4A Setting Range - LG7 Series - LG7K06M708
Get your electric motor fired up with this DOL starter from Schneider Electric. It connects the entire 440V power supply directly to your motor at start-up to give you nearly full torque from the get-go. Thanks to built-in protections against short circuits and overloads, this nifty piece of kit makes sure the high in-rush current doesn't damage sensitive components. Simply set the integrated circuit breaker to trip at anywhere between 2.5 and 4A to create the ideal conditions to keep your equipment running smoothly. The impact-resistant polycarbonate front cover protects against damp, dust and general wear-and-tear, so you can rely on this capable device to handle the stresses of a heavy industrial setting.
• IP65 rated casing can stand up to short periods of complete submersion for protection in wet conditions
• Pre-wired for quick and hassle-free installation
• Lockable emergency stop button keeps workers and machinery safe in the event of fault
• Pre-wired for quick and hassle-free installation
• Lockable emergency stop button keeps workers and machinery safe in the event of fault
Applications
• Small water pumps
• Conveyor belts
• Compressors
• Conveyor belts
• Compressors
What size is this device?
For a comfortable fit that doesn't overcrowd your control panel, this slimline starter has compact dimensions of just 165 (L) x 175 (W) x 120mm (D).
Plastic/Metal Combination Housings
These motor starters are available in a selection of formats. All have removable steel base plates for rigidity when mounting to an uneven surface and ease of earthing and wiring and an impact resistant polycarbonate front cover which is adaptable to enable the fitting of other components without drilling. Switching category is AC3 and the enclosures are IP65 rated.
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | DOL |
Range | TeSys |
Voltage Rating | 440 V ac |
Current Rating | 4 A |
IP Rating | IP657 |
Number of Poles | 3P |
Motor Starter Functionality | Automatic |
Overall Length | 165mm |
Enclosure | Yes |
Overall Width | 175mm |
Better World Verification | Green Premium |
Series | LG7 |
Overall Depth | 120mm |
Mounting Type | Surface Mount |
Better World Product | Yes |
Standards Met | RoHS Compliant |