- RS Stock No.:
- 551-463
- Mfr. Part No.:
- 137447
- Brand:
- Raaco
- RS Stock No.:
- 551-463
- Mfr. Part No.:
- 137447
- Brand:
- Raaco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
Twelve Cabinet Empty Turntable Stand
For use with the 150mm deep, metal cabinets – full height.
Free standing to allow maximum flexibility when planning or siting these units. Ideal for production or test areas where a central component store is required
Accepts 12 cabinets (3 each side) in multiples of 4 and in any drawer combination. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet
Overall height (3 cabinets high) 1725 mm. Max. stored weight 480kg
Accepts 12 cabinets (3 each side) in multiples of 4 and in any drawer combination. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet
Overall height (3 cabinets high) 1725 mm. Max. stored weight 480kg
Note
Stand only does not come complete with cabinets
Note
Stand only does not come with cabinets
Raaco 150 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
Specifications
Attribute | Value |
---|---|
Case Material | Steel |
Height | 1760mm |
Width | 680mm |
Depth | 680mm |
Colour | Blue |
Related links
- GearWrench 7 drawer Wheeled Tool Chest, 991mm x 457mm x 680mm
- Raaco Empty Cabinet Turntable 1600mm x 680mm x 680mm, Blue
- Raaco 12 Drawer ESD Storage, 1760 x 680mm
- Gates Drive Belt 680mm Length
- OPTIBELT Drive Belt 680mm Length
- SAM 7 drawer ABS Wheeled Tool Trolley, 940mm x 680mm x 560mm
- Treston 680mm Trolley