- RS Stock No.:
- 548-3185
- Brand:
- RS PRO
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$106.04
(exc. GST)
$116.64
(inc. GST)
Units | Per unit |
1 - 4 | $106.04 |
5 - 24 | $95.44 |
25 + | $78.56 |
- RS Stock No.:
- 548-3185
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
RS PRO (MCT) Mobile Crimp Tool Crimp Dies
A range of crimp dies for the RS PRO MCT Mobile Crimp Tool (stock number 492-9595). These MCT crimp tool dies are available for a variety of connector types including coaxial, RJ networking, automotive and timer.
Pressmaster Crimp Tools
Specifications
Attribute | Value |
---|---|
Crimp Connector Type | Buttsplice, Ferrule |
Minimum Wire Size AWG | 6AWG |
Maximum Wire Size AWG | 4AWG |
Series | MCT |