- RS Stock No.:
- 517-5430
- Mfr. Part No.:
- T0528P21
- Brand:
- Access Comms
Discontinued product
- RS Stock No.:
- 517-5430
- Mfr. Part No.:
- T0528P21
- Brand:
- Access Comms
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Switch Mode Fixed Output Voltage
Regulated output switch-mode plug-pack power supplies available in a range of output voltages and currents.
Compact narrow-width plug-pack case
Wide input voltage range: 96-264Vac
DC output via 2.1mm (centre positive) DC plug
Aus/NZ configuration with electrical and EMC approvals
Wide input voltage range: 96-264Vac
DC output via 2.1mm (centre positive) DC plug
Aus/NZ configuration with electrical and EMC approvals
Common technical data:
Reliability: MTBF 50,000 hours
Load regulation: ±5% for load range of 10% to 100%
Ripple and noise: 100mV max
Load regulation: ±5% for load range of 10% to 100%
Ripple and noise: 100mV max
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Australia/New Zealand |
Output Voltage | 5V dc |
Input Voltage | 96 → 264V ac |
Output Current | 2.8A |
Maximum Temperature | +35°C |
Output Connector | 2.1 x 5.5 x 11 mm Centre Positive |
Number of Outputs | 1 |
Efficiency | 70% |
MTBF | 50000h |
Depth | 44mm |
Load Regulation | ±5% |
Width | 55mm |
Minimum Temperature | 0°C |
Type | AC/DC Adapter |
Length | 81mm |