Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
PLCs, HMIs & Industrial Computing
PLC Accessories
Automation & Control Gear
PLCs, HMIs & Industrial Computing
PLC Accessories
Omron PLC Power Supply ZEN-PA Series Series ZEN, 100 → 240 V ac, 24V dc, 1.3 A 30W 90 x 70 x 56 mm
RS Stock No.:
510-4630
Mfr. Part No.:
ZENPA03024
Brand:
Omron
View all PLC Accessories
Discontinued product
RS Stock No.:
510-4630
Mfr. Part No.:
ZENPA03024
Brand:
Omron
Technical data sheets
Technical data sheets
Datasheet
Legislation and Compliance
Legislation and Compliance
RoHS Certificate of Compliance
Statement of conformity
Product Details
Product Details
Zen Accessories
Specifications
Specifications
Attribute
Value
Series
ZEN-PA
For Use With
Series ZEN
Output Current
1.3 A
Maximum Operating Temperature
+60°C
Dimensions
90 x 70 x 56 mm