- RS Stock No.:
- 505-5522
- Mfr. Part No.:
- 2866352
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 505-5522
- Mfr. Part No.:
- 2866352
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A
QUINT-DC-UPS
Compact designIntegrated load distribution for prolonged mains bridgingMaximum plant availability through optimised battery management LED signallingLong buffer times with high currentsMinimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting
Battery module
Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Approvals
CE, UL, ship building GL
Approvals
CE, UL, ship building GL
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Specifications
Attribute | Value |
---|---|
Accessory Type | Rechargeable Battery Module |
For Use With | DIN Rail Unit |