- RS Stock No.:
- 505-5516
- Mfr. Part No.:
- 2866349
- Brand:
- Phoenix Contact
Discontinued product
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 505-5516
- Mfr. Part No.:
- 2866349
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Power supplies, uninterrupted, QUINT DC-UPS 24V DC, 20A, 40A
QUINT-DC-UPS
Compact designIntegrated load distribution for prolonged mains bridgingMaximum plant availability through optimised battery management LED signallingLong buffer times with high currentsMinimum installation effort with pre-fabricated insert bridges and integrated shut-off timerDIN rail mounting
Battery module
Maintenance-free, lead-gel battery for use with QUINT-DC-UPS 20A/40A
Standards
EN 60950 / VDE 0805 (SELV), EN 50178 / VDE 0160 (PELV)
Approvals
CE, UL, ship building GL
Phoenix Contact UPS Battery Pack, IP20 Rating, Lead AGM Technology - QUINT-BAT/24DC/ 3.4AH - 2866349
Don't get caught out by unexpected power outages – with this UPS battery pack from Phoenix Contact, you'll always have a source to spare. The lead-gel battery is a reliable backup for use with DIN rail-mounted UPS units. Thanks to a fast, rechargeable design, it's suitable for quick top-ups when you need them.
You get 24V DC voltage and 25A output current suitable for industrial machinery from this 3.4Ah battery pack. Its lead AGM technology maximises buffer times, for long-term energy storage. The unit also comes with a parallel connection using a 14mm (D) pin cable lug for improved buffering.
With a weight of just 3.5kg, this device won't weigh down your DIN rail installations. Dimensions of 112 (W) x 145 (H) x 123mm (D) mean it's a compact choice that slots neatly into your control cabinet.
You get 24V DC voltage and 25A output current suitable for industrial machinery from this 3.4Ah battery pack. Its lead AGM technology maximises buffer times, for long-term energy storage. The unit also comes with a parallel connection using a 14mm (D) pin cable lug for improved buffering.
With a weight of just 3.5kg, this device won't weigh down your DIN rail installations. Dimensions of 112 (W) x 145 (H) x 123mm (D) mean it's a compact choice that slots neatly into your control cabinet.
Features & Benefits
Performs reliably in a wide operating temperature range between 0°C and +40°C, for use in demanding conditions
IP20 rating indicates it's touch-proof and safe from objects over 12.5mm, such as small tools
Sturdy metal housing protects the pack from abrasion and wear
IP20 rating indicates it's touch-proof and safe from objects over 12.5mm, such as small tools
Sturdy metal housing protects the pack from abrasion and wear
Specifications
Attribute | Value |
---|---|
Accessory Type | Rechargeable Battery Module |
For Use With | DIN Rail Unit |