- RS Stock No.:
- 494-7981
- Mfr. Part No.:
- FP120T
- Brand:
- ebm-papst
44 In AU stock for next working day delivery
667 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Bag of 5
$14.79
(exc. GST)
$16.27
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $14.79 | $2.958 |
*price indicative |
- RS Stock No.:
- 494-7981
- Mfr. Part No.:
- FP120T
- Brand:
- ebm-papst
Technical data sheets
Legislation and Compliance
Product Details
ebm-papst Filter Pad
The ebm-papst fan filter replacement pad achieves a 60% dust particle retention and is heat resistant to 100⁰C. The pad is made of white polyester type KS-22. A finger guard is attached to the fan with screws. The mesh screen and filter are then retained by the outer cover, which clips over the finger guard.
This pad is used with PMFA120T filter assembly suitable for 119mm and 119mm fan size.
This pad is used with PMFA120T filter assembly suitable for 119mm and 119mm fan size.
Features and Benefits
Low profile design
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions
Quick change
Filter pad can be changed without switching off fan
Utilises the existing hole fixing positions
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Filter Type | Fan Mounted Filter |
Fan Size | 119mm |
Dimensions | 120 x 120mm |
Filter Material | PET |
Length | 120mm |
Width | 120mm |
Related links
- IDC Tools
- Hand Saws
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- ebm-papst Fan Filter for 119mm Fans Plastic Frame, 126 x 126mm