- RS Stock No.:
- 484-8676
- Mfr. Part No.:
- 030-2409-001
- Brand:
- ITT Cannon
310 In Global stock for delivery within 5 working day(s)
5070 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Pack* |
10 - 190 | $0.786 | $7.86 |
200 - 390 | $0.773 | $7.73 |
400 + | $0.742 | $7.42 |
*price indicative |
- RS Stock No.:
- 484-8676
- Mfr. Part No.:
- 030-2409-001
- Brand:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
ITT Cannon Crimp Contact
The ITT Cannon MS series male crimp contact has a contact size of 20 and wire size is 22AWG. This contact is made of copper alloy and has 20μin gold over nickel plating. It can be used with the ZIF connectors.
Low Current:
0.5μin gold-plated beryllium copper contacts for plug and socket bodies
For high speed digital and low current work i.e. 'dry circuit' less than 100mA
Design minimises contamination build-up
Note:
This connector is non-gendered.
ITT DL range
The DL range of zero insertion force (ZIF) multi-pole connectors with high contact densities are commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Low Current:
0.5μin gold-plated beryllium copper contacts for plug and socket bodies
For high speed digital and low current work i.e. 'dry circuit' less than 100mA
Design minimises contamination build-up
Note:
This connector is non-gendered.
ITT DL range
The DL range of zero insertion force (ZIF) multi-pole connectors with high contact densities are commonly used on diagnostic and test and instrumentation equipment in medical, computer, audio, broadcast and avionics industries.
High pin counts - 60, 96, 156, 260 and 360 way
Long life - 10000 mating cycles
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Metal and plastic plug and socket bodies
Metal products have excellent shielding properties
Standard and low current contacts available
Features and Benefits
Current rating is 5A
Cable mount
Crimp termination
Cable mount
Crimp termination
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 20 |
Wire Size | 20 → 22 AWG |
Termination Method | Crimp |
Series | MS |
For Use With | ZIF Connectors |
Current Rating | 5A |
Contact Type | Signal |
Contact Plating | Gold |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |