- RS Stock No.:
- 483-4172
- Brand:
- RS PRO
110 In AU stock for next working day delivery
30 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.474
(exc. GST)
$11.521
(inc. GST)
Units | Per unit | Per Pack* |
5 - 70 | $10.474 | $52.37 |
75 - 370 | $10.348 | $51.74 |
375 + | $8.516 | $42.58 |
*price indicative |
- RS Stock No.:
- 483-4172
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Polyolefin Heat Shrink Tubing 2:1
Flame retardant, flexible heat shrink polyolefin tubing; ideal for use for wire and harness sleeves, colour coding, insulation, protection, and jacketing in electrical, automotive and aerospace industries. This product is availabe in multiples of 5.
Features and Benefits
Full range of colours including the new phase colours to BS7671
Supplied in lengths of 1.2 m
Very flexible
Flame retardant (excluding clear)
High mechanical and electrical strength
Corrosion and solvent resistant
The bore sizes quoted are pre-shrink sizes (minimum) as supplied
What is Heat Shrink Tubing?
Heat shrink tubing is a type of extruded plastic tubing that can be cut to size and fitted over a wire or cable joint to protect and insulate the connection. When heated is applied the tubing shrinks permanently providing a protective seal. The amount it shrinks depends on its shrink ratio. When you buy the tubing it is in its expanded state, this expanded tubing has memory so when it is heated it returns to its original state. Larger shrink ratios are required to cover materials with a greater size variation.
Features and Benefits of Flexible Polyolefin Heat Shrink Tubing
Flexible Polyolefin is a material derived from polyethylene and is one of the most commonly used insulating materials being both highly flexible, fast shrinking and durable. When heated this polyolefin tubing shrinks radially to half its original diameter hence the ratio of 2:1. Flexible Polyolefin tubing has the following properties:
Very flexible
2:1 shrinkage ratio, shrinks to half its original diameter
Flame retardant
Operating temperature range of -55 to +135°C and up to 200°C for short time durations
Shrink temperature of 90°C minimum
Excellent electrical insulation properties
Resistant to common fluids and solvents
Meets requirements of SAE-AMS-DTL-23053/5 Class 1
2:1 shrinkage ratio, shrinks to half its original diameter
Flame retardant
Operating temperature range of -55 to +135°C and up to 200°C for short time durations
Shrink temperature of 90°C minimum
Excellent electrical insulation properties
Resistant to common fluids and solvents
Meets requirements of SAE-AMS-DTL-23053/5 Class 1
What is Polyolefin Heat Shrink Tubing Used For?
This polyolefin heat-shrinkable tubing is very versatile and is used in military and aerospace applications, automotive applications, industrial machinery, electronics and construction machinery. Heat shrink tubing is used for protecting and sealing cable joints and in-line components such as disconnect terminals and wire splices. It can also be used to carry out repairs on existing worn or torn cable or wiring insulation. Applications include the following:
Electrical insulation and protection of resistors and capacitors
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
Environmental protection against moisture, dust, and chemicals.
Mechanical protection to wires and small parts from abrasion
Mechanical strain relief on cable and connector joints to prevent damage caused by flexing or bending
Bundling and organizing harness wires, cable, and tubing
Colour coded identification of cables, wires, and components
How to use Heat Shrink Tubing
The diameter of the wire or cable is measured and the correct sized heat shrink tubing selected. A piece of the tube is cut to size which is long enough to cover the connection or joint after heating. This then slides onto the wire. After the cable or wire has been joined the piece of heat shrink shrinkable tube is moved over the joint and heated with a heat gun until it shrinks and forms a tight wrapping around the joint
Standards
Mil SAE-AMS-DTL 23053 / 5 class 1 except clear. IEC 60684-3-212 A&B,BS3G 198 part 3 11b, VG 95343 part5 A&B
Approvals
SAE-AMS-DTL-23053/5 class 2
Specifications
Attribute | Value |
---|---|
Sleeve Diameter | 12.7mm |
Colour | Grey |
Shrunk Diameter | 6.4mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | No |
Shrink Ratio | 2:1 |
Sleeve Length | 1.2m |
Material | Polyolefin |
Operating Temperature Range | -55 → +135 °C |
Flame Retardant | Yes |
Halogen Free | No |
Standards Met | BS3G 198 Part 3 11B, CSA C22.2 No. 198.1, IEC 60684-3-212 A&B, MIL SAE-AMS-DTL 23053/5 Class 1, RoHS Compliant, UL 224 VW-1 E48762, VG 95343 Part 5 A&B |
Related links
- RS PRO Heat Shrink Tubing, Grey 38mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Grey 4.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- Alpha Wire Heat Shrink Tubing FIT-FLEX Series
- TE Connectivity Heat Shrink Tubing RNF-100 Series
- RS PRO Heat Shrink Tubing, Grey 50.8mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Grey 9.5mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Heat Shrink Tubing, Grey 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio
- RS PRO Halogen Free Heat Shrink Tubing, Grey 12.7mm Sleeve Dia. x...