- RS Stock No.:
- 483-3028
- Brand:
- RS PRO
Price (ex. GST) Each
$266.80
(exc. GST)
$293.48
(inc. GST)
Units | Per unit |
1 - 4 | $266.80 |
5 - 9 | $253.46 |
10 - 29 | $240.78 |
30 - 149 | $228.75 |
150 + | $217.31 |
- RS Stock No.:
- 483-3028
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Countersunk & Round Head Screws
Supplied in moulded plastic storage cases
Screws are of the twin-threaded type
Available with either Slotted or Cross recess heads
1250-Piece Nickel-Plated Brass Countersunk & Round Head Woodscrew Kit
From the trusted professional brand, RS PRO, this 1250-piece woodscrew kit includes galvanised BZP steel screws of various sizes with either countersunk or round screw heads and slotted drives. These woodscrews are twin-threaded and feature tapered bodies and pointed ends to help them cut their own thread. A pilot hole may be required to help guide the screw into place, especially with longer screws, but this will depend on the application and the material.
In this kit, there are round head screws with slotted drives and countersunk screws with slotted drives.
Features and Benefits
- Twin-threaded screws for faster insertion and removal
- Nickel-plated brass woodscrews
- Tapered body and pointed tip helps these screws to cut their own thread as they are inserted, resulting in a tighter fit and therefore a stronger join.
- Provided in a moulded plastic storage case.
Applications
As the name suggests, woodscrews are used specifically for wooden applications and can be used in wooden materials such as MDF, chipboard, hardwood and softwood. Brass provides an anti-corrosive protection and water resistance that be incredibly important when dealing with electrical applications! Due to these properties, brass screws work well in areas that cannot be easily or regularly maintained, as well as outdoor environments. Additionally, the composition of brass means that it will not conduct electricity, meaning it will not interfere with electrical currents in the applications it is used for.
The nickel plating on these screws provides additional resistance to corrosion and wear, as well as a higher electrical resistance, ensuring safety when using these screws near electrical applications. Applications for woodscrews include:
- Joinery projects
- Wooden cabinet and furniture assembly
- Mounting hardware
- Trims
Frequently Asked Questions
What type of woodscrews should I use?
Woodscrews can come in fully or partially threaded varieties, but all of them feature pointed ends and threads that can penetrate even the hardest wood types. The strength required to support the weight of the application may affect the type of screw that is best for your application, so make sure you know exactly what you will need.
Steel screws are considered the best for woodworking and interior DIY due to their strength and versatility, but there are also bronze silicone, brass and stainless steel varieties, among others. The environment of the application should always be considered, as brass screws will tarnish under weather conditions.
Do I need to create pilot holes for woodscrews?
It is recommended that appropriately-sized pilot holes are driven before fitting screws, as this will stop the wood from splitting or cracking when the screw is inserted. This is especially important when inserting screws into complexly structured woods, such as oak.
Pilot holes will guide the screws into position and will also remove the risk of the screw breaking under high levels of pressure.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Specifications
Attribute | Value |
---|---|
Thread Size | No. 10, No. 4, No. 6, No. 8 |
Head Shape | Flat, Round |
Drive Type | Slot |
Material | Brass |
Related links
- RS PRO Slot Pan Brass Machine Screws DIN 85, M6x25mm
- RS PRO Pozidriv Countersunk Steel Wood Screw Bright Zinc Plated 2in Length
- RS PRO Slot Pan Brass Machine Screws DIN 85, M4x16mm
- RS PRO Slot Raised (Countersunk) Brass Machine Screw DIN 964, M3x12mm
- RS PRO Phillips Flat Steel Wood Screw, 8in Thread
- RS PRO Phillips Flat Steel Wood Screw, 9in Thread
- RS PRO Bright Zinc Plated No.4 No.8, No.10 x
- RS PRO Phillips Flat Steel Wood Screw, 6in Thread