- RS Stock No.:
- 463-5701
- Mfr. Part No.:
- 401001/000-458-405-523-20-601-61/000
- Brand:
- Jumo
7 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$401.83
(exc. GST)
$442.01
(inc. GST)
Units | Per unit |
1 + | $401.83 |
- RS Stock No.:
- 463-5701
- Mfr. Part No.:
- 401001/000-458-405-523-20-601-61/000
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Absolute and relative pressure transducer
Powerful pressure transmitter
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability
For reading relative and absolute pressures
Specially designed for use in hydraulic and pneumatic systems
Protection against short circuit and reverse polarity
High reproducibility
Very good ceramic elasticity, causing little wear to the material, even when subjected to high levels of pressure
Excellent chemical stability
Note
Stock 4635565 - Port Thread is G1/2 to DIN 3852 T11
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Connector |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |