- RS Stock No.:
- 445-8093
- Mfr. Part No.:
- GHE3401321R0001
- Brand:
- ABB
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 445-8093
- Mfr. Part No.:
- GHE3401321R0001
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Auxiliary Contactors
May be used where there is a need to control additional circuits or to indicate status or operation
For use with ESB type installation contactors
For use with ESB type installation contactors
ABB Accessories
Note
These contacts can not be used with type ESB20 installation contactors, only higher types e.g. ESB24
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Normal State Configuration | 2NO |
Mounting Style | DIN Rail Mount |
Series | ESB |
Contact Current Rating | 4 A |
Terminal Type | Screw |
Pole and Throw Configuration | DP |
Contact Voltage Rating | 220 V dc, 400 V ac |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55 °C |