- RS Stock No.:
- 443-4069
- Mfr. Part No.:
- 203889
- Brand:
- Maxon
Discontinued product
- RS Stock No.:
- 443-4069
- Mfr. Part No.:
- 203889
- Brand:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Specifications
Attribute | Value |
---|---|
Supply Voltage | 6 V dc |
DC Motor Type | Brushed |
Power Rating | 1.2 W |
Output Speed | 11100 rpm |
Shaft Diameter | 1.5mm |
Maximum Output Torque | 1.32 mNm |
Dimensions | 13 (Dia.) x 20.5 mm |
Current Rating | 267 mA |
Length | 20.5mm |
Core Construction | Ironless |