- RS Stock No.:
- 442-583
- Mfr. Part No.:
- 2520VV20-60
- Brand:
- FIBET
96 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 4)
$13.29
(exc. GST)
$14.62
(inc. GST)
Units | Per unit | Per Pack* |
4 - 20 | $13.29 | $53.16 |
24 - 44 | $13.06 | $52.24 |
48 + | $12.823 | $51.292 |
*price indicative |
- RS Stock No.:
- 442-583
- Mfr. Part No.:
- 2520VV20-60
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M8 |
Diameter | 25mm |
Overall Height | 60mm |
Material | Natural Rubber |
Metalwork | Zinc Plated Steel |
Compression Load | 72.4kg |
Compression Deflection | 4mm |
Shearing Load | 12.3kg |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET M6 Anti Vibration Mount, Male to Male Bobbin with 72.4kg...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...