- RS Stock No.:
- 430-9878
- Mfr. Part No.:
- 401001/000-458-405-502-20-601-61/000
- Brand:
- Jumo
26 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$475.64
(exc. GST)
$523.20
(inc. GST)
Units | Per unit |
1 + | $475.64 |
- RS Stock No.:
- 430-9878
- Mfr. Part No.:
- 401001/000-458-405-502-20-601-61/000
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MIDAS — Pressure Transducer
Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Areas of application
Refrigeration
Compressors
Building automation
Utility vehicles
Compressors
Building automation
Utility vehicles
Standards
DIN 16086, DIN IEC770 / 5.3
Specifications
Attribute | Value |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 6bar |
Accuracy | 0.5 % |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Connector |
Analogue Output | 4 → 20 mA |
Response Time | 3 ms |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP65, IP67 |
Related links
- Rotary Switch Screen for use with MU-MA Series, MU-MK Series
- NSF GX non short 250 mA @ 60 V, Solder
- NSF MY non short 1.5 A, Solder
- Jumo Pressure Sensor 6bar Max
- NSF My shorting 1.5 A, Solder
- Vega Vegabar 14 Series Pressure Sensor 6bar Max, Relative Reading
- Honeywell 43-TV-03-18 Graphical Chart Recorder Measures Current...
- Jumo Pressure Sensor 16bar Max, Relative Reading